ABC65DRSI

Heilind Number:SULABC65DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DRSI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC65DRSI

Detailed Description

Introducing the ABC65DRSI, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring robustness and reliable performance. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The female, two-row design with threaded mounting and thru-hole termination method offers secure attachment to PCBs. Gold-plated Beryllium Copper contacts enhance conductivity, while the loop bellow contact type and straight orientation ensure optimal signal integrity. With 130 positions and a pitch of 2.54mm, it facilitates versatile connectivity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Trust in the ABC65DRSI for superior performance in your electronic systems.