ABC65DRSN

Heilind Number:SULABC65DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DRSN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC65DRSN

Detailed Description

Introducing the ABC65DRSN, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability. With a pitch of 2.54mm, it offers precise connectivity in a 2-row layout, perfect for female gender connectors. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. Operating at a voltage of 700 VAC and with a current rating of 3A, it meets stringent power requirements. The termination method is through-hole, with a tail length of 4.83mm, facilitating secure and stable mounting. Its straight orientation and loop bellow contact type further enhance performance. With a temperature range of -65 to 150°C, this connector is suitable for harsh environments. Measuring at 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution. Trust the ABC65DRSN for seamless board-to-board connections in your electronic assemblies.