ABC65DRSS-S288

Heilind Number:SULABC65DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DRSS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:130
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC65DRSS-S288

Detailed Description

The ABC65DRSS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability in operation. With a contact plating of gold and termination plating of matte tin, it guarantees optimal conductivity and resistance to corrosion. This female connector offers 130 positions with a pitch of 2.54mm, suitable for high-density connections. Operating at a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The side hole mount type and card extender termination method facilitate easy and secure installation. Its loop bellow contact type and straddle orientation further enhance signal transmission efficiency. Meeting stringent quality standards, this connector is perfect for aerospace, defense, and industrial applications. Upgrade your connectivity with the ABC65DRSS-S288.