| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC65DRSS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 130 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 130 |
| SKU: | SULABC65DRSS |
ABC65DRSS
| Heilind Number: | SULABC65DRSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC65DRSS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC65DRSS, a high-performance PCB connector designed for demanding applications. This female connector features two rows with a side hole mount type, ensuring secure and stable installation. With a contact material of beryllium copper and gold plating, it guarantees excellent conductivity and durability. The loop bellow contact type and straight orientation further enhance its reliability. Boasting 130 positions with a pitch of 2.54mm, it provides ample connectivity options. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, it is suitable for various environments. The matte tin termination plating ensures long-term performance. Ideal for board-to-board and card edge connections, the ABC65DRSS is a top choice for high-reliability applications.

