ABC65DRST-S288

Heilind Number:SULABC65DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DRST-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:130
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC65DRST-S288

Detailed Description

The ABC65DRST-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, it features PPS and Beryllium Copper construction, ensuring durability and reliability. With a compact pitch of 2.54mm, it offers efficient connectivity in tight spaces. The connector is engineered for a voltage of 700 VAC and an amperage of 3A, making it suitable for power-intensive setups. Its gold-plated Beryllium Copper contacts guarantee optimal signal transmission. The orientation is straddle, with two rows and a total of 130 positions, providing ample connectivity options. With a wide operating temperature range of -65 to 150°C, it excels in harsh environments. The termination method is through a card extender, offering secure and stable connections. Matte Tin plating ensures longevity, while the connector's low profile design (15.49mm height and 9.4mm width) saves space on the PCB. Whether in aerospace, telecommunications, or industrial applications, the ABC65DRST-S288 is the ideal choice for high-reliability connectivity.