ABC65DRST

Heilind Number:SULABC65DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DRST
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC65DRST

Detailed Description

This Board To Board PCB Connector, SKU ABC65DRST, is designed for high-reliability applications, featuring PPS and Beryllium Copper construction for durability. With a 3A amperage rating and 700VAC voltage capacity, it ensures efficient power transmission. The female connector, with two rows and threaded mount type, offers secure and stable connections. Utilizing a thru-hole termination method and gold contact plating, it guarantees excellent conductivity. The 2.54mm pitch and loop bellow contact type facilitate precise mating. Operating in a wide temperature range from -65 to 150 °C, it suits various environments. With 130 positions and a tail length of 4.83mm, it provides ample connectivity options. Compact with dimensions of 15.49mm height and 9.4mm width, it's space-saving. The matte tin termination plating enhances solderability. Perfect for industrial and electronic applications, this connector ensures reliable performance in demanding scenarios.