| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC65DRTH-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 130 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULABC65DRTH-S93 |
ABC65DRTH-S93
| Heilind Number: | SULABC65DRTH-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC65DRTH-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC65DRTH-S93, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in extreme conditions. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power-intensive systems. The gold-plated contacts and full bellow design guarantee low contact resistance and high signal integrity. With 130 positions in a compact two-row configuration, it offers ample connectivity options. Its straight orientation and clearance hole mount make installation easy. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in aerospace, military, and industrial environments. Trust in the ABC65DRTH-S93 for secure and efficient board-to-board or card edge connections.

