ABC65DRTH

Heilind Number:SULABC65DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DRTH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC65DRTH

Detailed Description

Introducing our ABC65DRTH PCB connector, featuring a female gender with two rows for efficient connectivity. Crafted with precision, this connector boasts PPS & Beryllium Copper construction, ensuring durability and high performance. With a 2.54mm pitch and 130 positions, it offers seamless integration on your PCBs. The Thru Hole termination method and Gold contact plating guarantee reliable and long-lasting connections. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for various applications. Its straight orientation and clearance hole mount type make installation a breeze. The matte tin termination plating enhances its conductivity. Ideal for hi-rel environments, the ABC65DRTH is a top choice for board-to-board and card edge connections in demanding electronic systems.