ABC65DRTI-S93

Heilind Number:SULABC65DRTI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DRTI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DRTI-S93
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC65DRTI-S93

Detailed Description

Featuring a robust design for high-performance applications, the ABC65DRTI-S93 connector offers reliable connectivity in demanding environments. With a voltage rating of 700 VAC and an amperage of 3 A, this female connector is ideal for power transmission. Its two rows of threaded mount type and thru-hole termination method ensure secure and stable attachment to the PCB. The contact material, made of beryllium copper with gold plating, guarantees excellent conductivity and corrosion resistance. Operating smoothly in a wide temperature range from -65 to 150 °C, this connector is suitable for various industrial settings. With 130 positions and a pitch of 2.54 mm (.1 in), it enables efficient board-to-board connections. The full bellow contact type and straight orientation further enhance its performance. The connector's compact dimensions, with a height of 10.95 mm (.431 in) and width of 10.16 mm (.4 in), make it space-efficient without compromising functionality. Termination plating with matte tin offers additional durability. In the category of Board-To-Board PCB Connectors and Card Edge Connectors, the ABC65DRTI-S93 stands out as a reliable and high-quality solution for your connectivity needs.