ABC65DRTI

Heilind Number:SULABC65DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DRTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULABC65DRTI

Detailed Description

Introducing the ABC65DRTI, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Featuring PPS and Beryllium Copper construction, it offers excellent durability and conductivity. The contact material is plated with gold for enhanced corrosion resistance, while the termination method is through-hole for secure mounting. With two rows and 130 positions, it provides ample connectivity options. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is reliable even in extreme conditions. The straight orientation and threaded mount type ensure easy installation. Measuring 10.95mm in height and 10.16mm in width, it is compact yet efficient. Overall, the ABC65DRTI is a top choice for high-reliability applications in aerospace, defense, and industrial sectors.