ABC65DRTN-S93

Heilind Number:SULABC65DRTN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DRTN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DRTN-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULABC65DRTN-S93

Detailed Description

This high-performance PCB connector, ABC65DRTN-S93, is engineered for durability and reliability in demanding applications. With a pitch of 2.54mm and a straight orientation, it features 130 gold-plated contacts made of beryllium copper for optimal conductivity. The full bellow contact type ensures secure connections, while the termination method of thru-hole soldering guarantees stability. Operating flawlessly in temperatures ranging from -65 to 150°C, and with a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for critical environments. Its compact design, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained PCB layouts. Meeting high standards for performance and quality, it is a reliable choice for board-to-board and card edge connections in various industries. Trust in the ABC65DRTNS93 for seamless signal transmission and robust connectivity.