ABC65DRTN

Heilind Number:SULABC65DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DRTN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DRTN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC65DRTN

Detailed Description

Introducing the ABC65DRTN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction for exceptional durability and conductivity. Ideal for power transmission, it boasts a 3A amperage rating and a voltage capacity of 700 VAC. With a female gender and two rows of contacts, it ensures secure and reliable connections. The termination method of Thru Hole, along with gold-plated Beryllium Copper contacts, guarantees optimal signal transmission. Operating seamlessly in extreme temperatures ranging from -65 to 150°C, this connector is perfect for aerospace, military, and industrial use. Meeting the highest standards in reliability, it is a critical component for your mission-critical systems. Elevate your connectivity with the ABC65DRTN.