ABC65DRTS-S93

Heilind Number:SULABC65DRTS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DRTS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DRTS-S93
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC65DRTS-S93

Detailed Description

The ABC65DRTS-S93 is a high-quality board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures excellent conductivity and durability. With a voltage rating of 700 VAC and amperage of 3A, it offers reliable power transmission. The connector, with 2 rows and 130 positions, is perfect for complex circuitry. Its gold-plated contact material guarantees optimal signal transfer, while the Full Bellow contact type and Side Hole mount provide secure connections. Operating in a wide temperature range from -65 to 150 °C, it's suitable for harsh environments. The Matte Tin termination plating enhances longevity. Compact in size with dimensions of 10.95mm in height and 10.16mm in width, it's space-efficient. Ideal for industrial and electronic applications, this connector is a must-have for professionals seeking top-tier performance.