ABC65DRTS

Heilind Number:SULABC65DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DRTS
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC65DRTS

Detailed Description

The ABC65DRTS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, it ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capability, this connector is suitable for a wide range of power and signal transmission needs. Its female gender, 2 rows of contacts, and side-hole mount type make it versatile for various PCB configurations. The Thru Hole termination method, along with gold-plated Beryllium Copper contacts, guarantees optimal signal integrity. Operating efficiently in temperatures ranging from -65 to 150°C, it is ideal for both standard and extreme conditions. The straight orientation, 130 positions, and full bellow contact type offer seamless connectivity. With a pitch of 2.54mm, tail length of 5.08mm, and compact dimensions of 10.95mm height and 10.16mm width, it allows for space-saving PCB layouts. The Matte Tin termination plating enhances durability and solderability. Classified under the category of Board To Board PCB Connectors and Card Edge Connectors, the ABC65DRTS is a top-of-the-line solution for your connectivity needs.