ABC65DRXH

Heilind Number:SULABC65DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DRXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DRXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULABC65DRXH

Detailed Description

Introducing the ABC65DRXH, a high-performance PCB connector designed for precision connectivity in demanding environments. Crafted with PPS and Beryllium Copper materials, it guarantees robustness and efficient signal transmission. This female connector features 2 rows with a clearance hole mount type and thru-hole termination method, ensuring secure attachment to circuit boards. The contact material is plated with gold for optimal conductivity, while the full bellow contact type enhances durability. With a pitch of 2.54 mm and a voltage rating of 700 VAC, it can accommodate high-speed data and power applications. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is ideal for aerospace, defense, and industrial systems. With 130 positions and a tail length of 4.7 mm, it offers versatility in board-to-board connections. The connector's compact design, measuring 10.95 mm in height and 10.16 mm in width, ensures space efficiency on PCBs. Its matte tin termination plating complies with RoHS standards, making it environmentally friendly. The ABC65DRXH is a reliable solution for critical connectivity needs, meeting the highest quality and performance standards.