ABC65DRXI

Heilind Number:SULABC65DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DRXI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC65DRXI

Detailed Description

Introducing ABC65DRXI, a high-performance female connector designed for PCB applications. Crafted with PPS and Beryllium Copper materials, this connector ensures reliable conductivity and durability. Featuring a threaded mount type and thru-hole termination method, it offers secure and stable installation. With two rows and 130 positions, it allows for versatile connectivity. The gold-plated Beryllium Copper contacts guarantee optimal signal transmission, while the full bellow contact type ensures a strong and stable connection. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for various environments. Its compact design, with dimensions of 10.95mm in height and 10.16mm in width, makes it ideal for space-constrained applications. Trust in the ABC65DRXI for your board-to-board and card edge connection needs, delivering high reliability and performance.