| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC65DRXN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 130 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC65DRXN |
ABC65DRXN
| Heilind Number: | SULABC65DRXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC65DRXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC65DRXN, a high-performance board-to-board PCB connector meticulously engineered for optimal connectivity. With a pitch of 2.54mm (.1 in) and featuring two rows of contacts, this female connector ensures secure and efficient signal transmission. Constructed with PPS and Beryllium Copper, it offers superior durability and reliability, making it ideal for demanding applications. The contacts are meticulously plated with gold for enhanced conductivity, while the termination method of Thru Hole guarantees easy installation. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. RoHS compliant and crafted with precision, the ABC65DRXN is the perfect choice for your connectivity needs.

