ABC65DRYH

Heilind Number:SULABC65DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DRYH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC65DRYH

Detailed Description

Introducing the ABC65DRYH, a high-performance board-to-board PCB connector designed for critical applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With a contact plating of gold and termination plating of matte tin, it guarantees reliable signal transmission. Its 2.54mm pitch and straight orientation make it easy to integrate into circuit boards. Operating at temperatures ranging from -65 to 150°C, it is suited for harsh environments. This female connector with two rows and 130 positions, each with a full bellow contact type, is ideal for demanding electronic setups. Boasting a voltage rating of 700 VAC and amperage of 3A, it meets stringent performance requirements. The tail length of 11.18mm allows for secure through-hole mounting. With a compact height of 10.95mm and width of 10.16mm, it offers space-efficient connectivity. Trusted for its quality and durability, the ABC65DRYH is the perfect choice for high-reliability applications.