ABC65DRYI

Heilind Number:SULABC65DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DRYI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC65DRYI

Detailed Description

Introducing the ABC65DRYI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. Its threaded mount type and thru-hole termination method offer secure attachment to PCBs. With a contact material of Beryllium Copper and gold plating, it guarantees excellent conductivity and corrosion resistance. The connector's full bellow contact type and straight orientation provide efficient signal transmission. Boasting 130 positions and a pitch of 2.54mm, it accommodates complex PCB layouts with ease. Operating at a wide temperature range of -65 to 150°C and rated for 700VAC, it's suitable for aerospace, defense, and industrial applications. Its compact design, with a height of 10.95mm and width of 10.16mm, saves valuable board space. The matte tin termination plating ensures solderability. Trust the ABC65DRYI for seamless board-to-board connections in critical systems.