ABC65DRYN

Heilind Number:SULABC65DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DRYN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC65DRYN

Detailed Description

Introducing the ABC65DRYN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a contact rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The two-row, 130-position design allows for versatile connectivity options. The contact material is Beryllium Copper with gold plating, ensuring excellent conductivity and durability. The connector, with a pitch of 2.54mm and a straight orientation, is easy to install. Operating in a wide temperature range (-65 to 150°C), it is ideal for harsh environments. The termination method is thru-hole with matte tin plating, guaranteeing secure and stable connections. With a compact size (10.95mm height, 10.16mm width), it is space-efficient. This connector is a perfect choice for applications in aerospace, defense, and industrial sectors.