| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC65DRYS-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 130 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULABC65DRYS-S93 |
ABC65DRYS-S93
| Heilind Number: | SULABC65DRYS-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC65DRYS-S93 |
| ECAD Model: |
Specifications
Detailed Description
The ABC65DRYS-S93 is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and featuring 130 gold-plated contacts made of PPS and Beryllium Copper, this connector ensures reliable signal transmission even in harsh environments. Its straight orientation and side hole mount type facilitate easy and secure installation on circuit boards. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 700VAC, it guarantees optimal performance in diverse conditions. The connector's full bellow contact type and matte tin termination plating further enhance its durability. Perfect for use in aerospace, defense, and industrial systems, the ABC65DRYS-S93 is a dependable solution for your connectivity needs.

