ABC65DRYS

Heilind Number:SULABC65DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DRYS
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:130
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC65DRYS

Detailed Description

The ABC65DRYS PCB connector, designed for high-reliability applications, features PPS and Beryllium Copper construction ensuring durability and optimal performance. With a 3A amperage rating and 700VAC voltage capacity, it offers robust power transmission. The female connector, with two rows for efficient connectivity, mounts via side holes and terminates through holes with ease. Contacts made of Gold-plated Beryllium Copper guarantee excellent conductivity. Operating flawlessly in temperatures ranging from -65 to 150°C, this straight orientation connector with 130 positions and a tail length of 11.18mm is ideal for various board-to-board and card edge connection setups. Its 2.54mm pitch and full bellow contact type ensure secure and stable connections. Matte Tin termination plating adds to its reliability. The ABC65DRYS is a vital component in demanding electronic systems, delivering top-tier performance and longevity.