ABC65DSXH

Heilind Number:SULABC65DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DSXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DSXH
Amperage:3 A
Gender:Female
Number of Contacts:65
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:65
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC65DSXH

Detailed Description

Introducing the ABC65DSXH, a high-performance PCB connector designed for precision connectivity in demanding applications. With a pitch of 2.54mm (.1 in) and a straight orientation, this female connector features 65 gold-plated contacts made of beryllium copper, ensuring optimal signal transmission and durability. Operating at voltages up to 700 VAC and amperages of 3A, it meets stringent performance standards. The termination method through a clearance hole guarantees secure attachment to the PCB. With a wide operating temperature range of -65 to 150°C, this connector is suitable for use in extreme environments. Its compact design, with a height of 10.95mm (.431 in) and width of 10.16mm (.4 in), allows for efficient PCB layout. The matte tin termination plating offers reliable soldering. Ideal for hi-rel applications, the ABC65DSXH is a dependable choice for board-to-board and card edge connections.