ABC65DSXI

Heilind Number:SULABC65DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DSXI
Amperage:3 A
Gender:Female
Number of Contacts:65
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:65
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC65DSXI

Detailed Description

Introducing the ABC65DSXI, a high-performance female connector designed for precision electronic connections. Featuring PPS and Beryllium Copper construction, this connector ensures optimal signal transmission. With a contact plating of gold and termination plating of Matte Tin, it offers both durability and conductivity. The Full Bellow contact type and Threaded mount type guarantee secure and stable connections. With a pitch of 2.54 mm and 65 positions, it is perfect for board-to-board PCB applications. Operating at a wide temperature range of -65 to 150 °C and with a voltage rating of 700 VAC, this connector is reliable in even the most demanding environments. Its compact size, measuring 10.95 mm in height and 10.16 mm in width, makes it suitable for space-constrained installations. Trust the ABC65DSXI for your connectivity needs in aerospace, defense, and other high-reliability applications.