ABC65DSXN

Heilind Number:SULABC65DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DSXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:65
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:65
SKU:SULABC65DSXN

Detailed Description

Introducing the ABC65DSXN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity in even the harshest environments. With a current rating of 3A and a voltage tolerance of 700VAC, it meets the needs of power-intensive systems. The 65-position, straight orientation design, with a pitch of 2.54mm, allows for efficient data transmission. Gold-plated contacts and full bellow contact type guarantee reliable signal integrity. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial settings. With a connector height of 10.95mm and termination via thru-hole mounting, it offers easy installation on PCBs. Trust the ABC65DSXN for secure and durable connectivity in your electronic designs.