ABC65DTAD

Heilind Number:SULABC65DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DTAD
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC65DTAD

Detailed Description

Introducing the ABC65DTAD, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a sturdy construction of PPS & Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, it guarantees safe and efficient operation. The female connector with two rows and 130 positions offers ample connectivity options, while the right-angle orientation and clearance hole mount type facilitate easy installation. Each contact is made of Beryllium Copper with gold plating for optimal conductivity, and the termination method is through-hole with matte tin plating. Meeting stringent quality standards, this connector is perfect for use in aerospace, military, and industrial applications. Upgrade your system's connectivity with the ABC65DTAD and experience unrivaled performance.