ABC65DTAI

Heilind Number:SULABC65DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DTAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DTAI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC65DTAI

Detailed Description

Introducing the ABC65DTAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures robust connectivity in challenging environments. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees reliable power transmission. The gold-plated contact surfaces offer excellent conductivity, while the loop bellow contact type and threaded mount provide secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 150°C, it is ideal for harsh industrial settings. With 130 positions and a pitch of 2.54mm, it offers versatile connectivity options. The right-angle orientation and through-hole termination method make it easy to integrate into PCB layouts. Measuring only 15.49mm in height and 9.4mm in width, it is compact yet efficient. Whether it's for aerospace, defense, or industrial applications, the ABC65DTAI is the perfect choice for reliable and high-speed data transmission.