ABC65DTAN

Heilind Number:SULABC65DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DTAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DTAN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC65DTAN

Detailed Description

Introducing the ABC65DTAN, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring a durable construction of PPS and Beryllium Copper, this female connector offers a secure connection with its thru-hole termination method. With a contact plating of gold and contact material of Beryllium Copper, it ensures excellent conductivity and longevity. The connector's loop bellow contact type and right-angle orientation make it ideal for compact designs. Boasting 130 positions with a pitch of 2.54mm, it accommodates multiple connections, while its 700VAC voltage rating guarantees safe operation. With an operating temperature range of -65 to 150°C, it is suitable for a wide range of environments. The ABC65DTAN is perfect for demanding applications in industries such as aerospace, telecommunications, and industrial manufacturing.