ABC65DTAT

Heilind Number:SULABC65DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DTAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DTAT
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC65DTAT

Detailed Description

Introducing the ABC65DTAT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a threaded mount type, ensuring secure and stable connections. With a contact material of beryllium copper and gold plating, it guarantees excellent conductivity and durability. Operating at 3A and 700VAC, it meets stringent power requirements. The right-angle orientation and loop bellow contact type offer versatility in installation. With 130 positions and a pitch of 2.54mm, it provides ample connectivity in compact spaces. Its rugged construction, with a wide operating temperature range of -65 to 150°C, makes it suitable for harsh environments. The matte tin termination plating ensures reliability in long-term usage. Ideal for high-reliability applications, this connector is a crucial component for your electronic systems.