ABC65DTBD

Heilind Number:SULABC65DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DTBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DTBD
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC65DTBD

Detailed Description

Introducing the ABC65DTBD, a high-performance board-to-board PCB connector designed for exceptional reliability in demanding environments. Featuring a robust construction of PPS and beryllium copper, this connector ensures secure and durable connections. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The female connector, with two rows and 130 positions, offers ample connectivity options. Its right-angle orientation and clearance hole mount type provide flexibility in installation. The contact material is gold-plated beryllium copper, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and operating temperature range of -65 to 150°C, this connector is reliable even in harsh conditions. Trust the ABC65DTBD for efficient and dependable board-to-board connections in your projects.