ABC65DTBI

Heilind Number:SULABC65DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DTBI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DTBI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC65DTBI

Detailed Description

The ABC65DTBI connector features a robust design suitable for high-reliability applications. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, this female connector ensures dependable performance even in harsh environments. Its threaded mount type and through-hole termination method offer secure and stable installation on PCBs. The 130 gold-plated contacts, made of PPS and Beryllium Copper, guarantee excellent conductivity and durability. Featuring a right-angle orientation and a compact size with a connector height of .61 inches and a width of 9.4mm, the ABC65DTBI is ideal for space-constrained applications. Its loop bellow contact type and 2.54mm pitch provide reliable signal transmission. Matte tin termination plating adds to its longevity. Perfect for board-to-board and card edge connections, this connector is a reliable choice for demanding electronic systems.