ABC65DTBN-S189

Heilind Number:SULABC65DTBN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DTBN-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DTBN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULABC65DTBN-S189

Detailed Description

Introducing our ABC65DTBN-S189 female board-to-board PCB connector, meticulously crafted for optimal performance in high-reliability environments. With a dual-row configuration and 130 positions, this connector offers seamless connectivity for your electronic systems. Engineered with PPS and Beryllium Copper materials, it guarantees durability and efficient signal transmission. The termination method of Thru Hole ensures secure attachment to your PCB. Featuring gold-plated contacts and a voltage rating of 700 VAC, it maintains excellent conductivity and can withstand high power loads. Its loop bellow contact type and right-angle orientation provide flexibility in installation. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is ideal for harsh industrial applications. With a compact design, measuring only .61 inches in height and 9.4 mm in width, it saves valuable board space. Trust in the reliability and performance of the ABC65DTBN-S189 for your connectivity needs.