ABC65DTBN

Heilind Number:SULABC65DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DTBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DTBN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC65DTBN

Detailed Description

SKU ABC65DTBN presents a robust and versatile Board To Board PCB Connector designed for high-performance applications. Featuring a gender-specific female configuration with two rows, this connector ensures secure and efficient connectivity. The termination method of Thru Hole, along with contact material made of durable Beryllium Copper and gold plating, guarantees reliable signal transmission. With a pitch of 2.54 mm and contact type being Loop Bellow, it offers precise alignment and low contact resistance. Operating flawlessly in a wide temperature range from -65 to 150 °C, and with a voltage rating of 700 VAC, it is suitable for demanding environments. The right-angle orientation and a total of 130 positions provide flexibility in installation. The connector's compact dimensions, with a height of 15.49 mm and width of 9.4 mm, ensure space efficiency on the PCB. Tail length of 4.57 mm allows for secure soldering. With termination plating in matte tin, it offers enhanced durability. This product is ideal for demanding industrial and electronic applications requiring high reliability and performance.