ABC65DTBS

Heilind Number:SULABC65DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DTBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DTBS
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC65DTBS

Detailed Description

Introducing the ABC65DTBS, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with PPS and Beryllium Copper materials, this connector ensures robust conductivity and durability. Featuring a female gender, 2 rows, and side hole mount type, it offers versatile installation options. The contact material of Beryllium Copper with gold plating guarantees reliable signal transmission with a current rating of 3A and voltage of 700VAC. With a pitch of 2.54mm and contact type of Loop Bellow, it provides precise and secure connections. Its right-angle orientation, 130 positions, and .18" tail length make it ideal for compact PCB designs. Operating flawlessly in a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. With termination plating of Matte Tin, it ensures solderability. The ABC65DTBS is a top choice for professionals in the aerospace, military, and industrial sectors, offering unmatched performance and reliability.