ABC65DTKD-S288

Heilind Number:SULABC65DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DTKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DTKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:130
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC65DTKD-S288

Detailed Description

ABC65DTKD-S288 features a robust design crafted from PPS and Beryllium Copper, ensuring reliable performance in even the most demanding environments. With a low amperage of 3 A and a voltage rating of 700 VAC, this female connector is suitable for high-power applications. Its two rows and 130 positions, along with a pitch of 2.54 mm, offer ample connectivity options on the PCB. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance. Operating efficiently in a wide temperature range from -65 to 150 °C, it is ideal for various industrial settings. The termination method via card extender and clearance hole mount type provide secure and efficient installation. Designed with a loop bellow contact type and straddle orientation, it ensures stable connections. The matte tin termination plating enhances durability. Measuring at a compact height of .61 inches and width of 9.4 mm, it saves space while delivering high performance. With its superior quality and meticulous construction, this connector is a reliable choice for board-to-board and card edge connections in critical applications.