ABC65DTKD

Heilind Number:SULABC65DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DTKD
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC65DTKD

Detailed Description

Introducing the ABC65DTKD, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector guarantees exceptional durability and conductivity. Featuring a gender-specific female design with two rows for optimal connectivity, it boasts a clearance hole mount type and termination method. The contact material of Beryllium Copper with gold plating ensures reliable signal transmission, while the Loop Bellow contact type and straight orientation facilitate seamless connections. With 130 positions and a voltage rating of 700 VAC, this connector offers versatility and efficiency. Operating flawlessly in temperatures ranging from -65 to 150 °C, it is perfect for use in various environments. The matte tin termination plating adds an extra layer of protection, making this connector a standout choice in the realm of high-quality connectors. Elevate your PCB connectivity with the ABC65DTKD.