ABC65DTKI

Heilind Number:SULABC65DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DTKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DTKI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC65DTKI

Detailed Description

Introducing the ABC65DTKI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliability in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, it offers robust power transmission. The female gender, two rows, and 130 positions make it versatile for various board connectivity needs. Its threaded mount and thru-hole termination method provide secure and stable attachment. The loop bellow contact type with gold plating guarantees excellent signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for both standard and extreme conditions. Its compact design, with dimensions of 9.4mm width and 15.49mm height, allows for efficient PCB layout. The matte tin termination plating ensures soldering reliability. Ideal for high-reliability applications in aerospace, defense, and industrial sectors, the ABC65DTKI sets a new standard in board-to-board connectivity.