ABC65DTKN

Heilind Number:SULABC65DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DTKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DTKN
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC65DTKN

Detailed Description

Introducing the ABC65DTKN, a high-performance Board To Board PCB Connector tailored for demanding applications. This female connector boasts a robust construction with PPS and Beryllium Copper materials, ensuring exceptional durability and reliability. Featuring a 2-row design with 130 positions and a pitch of 2.54mm, it offers seamless connectivity in compact spaces. The contact material is Gold-plated Beryllium Copper, guaranteeing superior conductivity and corrosion resistance. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, this connector excels even in harsh environments. Its straight orientation and no-mounting design make installation a breeze. The termination method is Through Hole, with Matte Tin plating for added longevity. Trust the ABC65DTKN for secure and efficient board-to-board connections in aerospace, defense, and industrial systems.