ABC65DTKS

Heilind Number:SULABC65DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DTKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DTKS
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:130
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC65DTKS

Detailed Description

Introducing the ABC65DTKS, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliable conductivity. Featuring a female gender, 2 rows, and a side hole mount type, it offers versatile installation options. The termination method is through-hole, with gold-plated contacts for excellent signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets strict electrical requirements. The loop bellow contact type and straight orientation further enhance its functionality. With 130 positions and a tail length of 4.83mm, it accommodates complex connectivity needs. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. The matte tin termination plating ensures long-term performance. Ideal for industries requiring reliable interconnect solutions, the ABC65DTKS is a top choice.