ABC65DTKT-S288

Heilind Number:SULABC65DTKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DTKT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DTKT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULABC65DTKT-S288

Detailed Description

The ABC65DTKT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, it ensures optimal conductivity and durability. With a current rating of 3A and voltage capacity of 700 VAC, it offers reliable power transmission. This female connector has two rows with 130 positions, perfect for complex circuit layouts. The threaded mount and card extender termination method provide secure and easy installation. Contact materials include gold-plated Beryllium Copper, guaranteeing low contact resistance. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Its loop bellow contact type and straddle orientation further enhance performance. The Matte Tin termination plating ensures long-term reliability. This connector, categorized under hi-rel products, is ideal for aerospace, military, and industrial applications. Meet your connectivity needs with the ABC65DTKT-S288.