| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC65DTMD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 130 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 130 |
| SKU: | SULABC65DTMD |
ABC65DTMD
| Heilind Number: | SULABC65DTMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC65DTMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC65DTMD, a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity. With a 3A amperage capacity and 700VAC voltage rating, it is suitable for power and signal transmission. The female gender, right-angle orientation, and 2-row design make it versatile for various board-to-board connections. Utilizing gold-plated Beryllium Copper contacts and Matte Tin termination, it guarantees optimal signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, it is ideal for harsh environments. With 130 positions and a 2.54mm pitch, it offers ample connectivity options. Whether in aerospace, telecommunications, or industrial settings, the ABC65DTMD ensures uncompromised performance.

