ABC65DTMH-S189

Heilind Number:SULABC65DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DTMH-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DTMH-S189
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC65DTMH-S189

Detailed Description

The ABC65DTMH-S189 Board To Board PCB Connector features a high-performance design ideal for demanding applications. With a pitch of 2.54mm, this connector offers precise connectivity for two rows of 130 positions. Its durable construction includes PPS and Beryllium Copper materials with Gold contact plating, ensuring reliable signal transmission. The termination method is Thru Hole, with a clearance hole mount type for easy installation. Operating in a wide temperature range from -65 to 150°C, and rated for 700VAC, this connector is suitable for harsh environments. The Right-Angle orientation and loop bellow contact type further enhance its versatility. Measuring .61in in height and 9.4mm in width, with a tail length of .25in, it provides a compact and efficient solution for PCB connections. The termination plating of Matte Tin adds to its longevity. Overall, the ABC65DTMHS189 is a top choice for high-reliability electronic systems.