ABC65DTMH

Heilind Number:SULABC65DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DTMH
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC65DTMH

Detailed Description

Introducing the ABC65DTMH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows and 130 positions, making it ideal for complex circuitry setups. The female connector, with a right-angle orientation, offers secure and space-efficient connectivity. Crafted from PPS and Beryllium Copper, it ensures durability and reliability in harsh environments, with an operating temperature range of -65 to 150°C. The contact material is gold-plated, guaranteeing excellent conductivity and corrosion resistance. Its clearance hole mount type and through-hole termination method facilitate easy installation. With a voltage rating of 700VAC and an amperage of 3A, this connector is suited for high-power applications. Matte tin termination plating enhances solderability. Whether in aerospace, industrial, or telecommunications settings, the ABC65DTMH meets the stringent requirements of hi-rel environments. Upgrade your connectivity solutions with this cutting-edge connector.