ABC65DTMI

Heilind Number:SULABC65DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DTMI
Amperage:3 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:130
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC65DTMI

Detailed Description

Introducing SKU ABC65DTMI, a high-performance Board To Board PCB Connector designed for demanding applications. Crafted with precision, this connector features PPS & Beryllium Copper construction, ensuring durability and reliability in harsh environments. With an amperage rating of 3A and a voltage capacity of 700 VAC, it guarantees efficient power transmission. The female gender connector with two rows and a threaded mount type offers secure and stable connections. Utilizing a thru-hole termination method and gold-plated Beryllium Copper contacts, it ensures excellent conductivity. The 2.54mm pitch and right-angle orientation make it suitable for compact PCB layouts. With 130 positions and a tail length of 6.35mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, it is ideal for aerospace, defense, and industrial applications. Measuring 15.49mm in height and 9.4mm in width, with matte tin termination plating, it meets high-reliability standards. Trust in the ABC65DTMI for seamless and robust board-to-board connections.