ABC65DTMS

Heilind Number:SULABC65DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC65DTMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC65DTMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:130
SKU:SULABC65DTMS

Detailed Description

The ABC65DTMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a unique Loop Bellow contact type made of gold-plated beryllium copper, it ensures reliable signal transfer with a current rating of 3A and voltage capability of 700VAC. With two rows and 130 positions, this connector offers ample connectivity options. Its right-angle orientation and side-hole mount type make it versatile for various PCB layouts. Operating seamlessly in harsh environments, it boasts an impressive temperature range of -65 to 150°C. The connector's compact size, measuring 9.4mm in width and 15.49mm in height, facilitates space-saving designs. With matte tin termination plating for durability, it guarantees long-term performance. Ideal for industries requiring rugged interconnect solutions, the ABC65DTMS is a top choice for mission-critical applications.