ABC70DCKD-S288

Heilind Number:SULABC70DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC70DCKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC70DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:140
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC70DCKD-S288

Detailed Description

The ABC70DCKD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures exceptional durability and conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it offers reliable power transmission. The female gender and straddle orientation make it versatile for various circuit configurations. Its gold-plated contact material guarantees optimal signal transfer, while the matte tin termination plating enhances solderability. With 140 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact size, with a height of 15.49mm and a width of 9.4mm, allows for efficient PCB layout. Ideal for aerospace, military, or industrial applications, the ABC70DCKD-S288 ensures secure and stable connections.