ABC70DCKH

Heilind Number:SULABC70DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC70DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC70DCKH
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC70DCKH

Detailed Description

The ABC70DCKH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage rating of 700VAC, it offers reliable power transmission. The female gender connector with two rows and a clearance hole mount type allows for easy installation. Termination is through-hole with gold-plated Beryllium Copper contacts, guaranteeing low contact resistance. The 2.54mm pitch and Loop Bellow contact type provide secure and stable connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With 140 positions, it offers ample connectivity options. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. The matte tin termination plating ensures reliable solder connections. This connector is part of the ABC70DCKH series, known for its high reliability and performance in critical applications.