ABC70DCKI

Heilind Number:SULABC70DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC70DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC70DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULABC70DCKI

Detailed Description

Introducing the ABC70DCKI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PPS and Beryllium Copper construction, ensuring durability and reliability in extreme environments. With a 2.54mm pitch and 140 positions spread across 2 rows, it offers ample connectivity options. The female gender and straight orientation make it easy to integrate into existing systems. Gold-plated contacts on Beryllium Copper ensure excellent conductivity, while the threaded mount type and through-hole termination method provide secure and stable installation. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for power and signal transmission. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it guarantees performance even in harsh conditions. Compact in size with a height of 15.49mm and width of 9.4mm, the ABC70DCKI is perfect for space-constrained applications. Trust in this connector for your high-reliability needs, as its ABC70DCKI acronym suggests excellence in quality and performance.