ABC70DCKN

Heilind Number:SULABC70DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC70DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC70DCKN
Amperage:3 A
Gender:Female
Number of Contacts:140
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:140
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC70DCKN

Detailed Description

Introducing the ABC70DCKN, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a female gender, it offers a secure fit in any electronic setup. With two rows and a straight orientation, it allows for easy and efficient connections. The Thru Hole termination method guarantees stable attachment to circuit boards. Its Loop Bellow contact type, plated with gold, guarantees reliable signal transmission. Operating at a voltage of 700 VAC and an amperage of 3 A, this connector is suitable for various power and data transfer tasks. With 140 positions and a pitch of 2.54 mm, it accommodates complex connectivity needs. The Matte Tin termination plating enhances its longevity even in harsh environments, while its operating temperature range of -65 to 150 °C ensures performance stability. With a compact size of 9.4 mm in width and 15.49 mm in height, it fits seamlessly into compact electronic devices. Ideal for demanding industrial and commercial applications, the ABC70DCKN sets a new standard for connectivity solutions.