ABC70DCKS-S288

Heilind Number:SULABC70DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC70DCKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC70DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:140
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:140
SKU:SULABC70DCKS-S288

Detailed Description

Introducing the ABC70DCKS-S288, a high-performance PCB connector designed for demanding applications. This female connector features two rows with 140 positions, allowing for secure and efficient board-to-board connections. With a pitch of 2.54mm, it ensures precise alignment and optimal signal transmission. The contact material is made of durable beryllium copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its loop bellow contact type and straddle orientation further enhance reliability. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for high-power systems. It offers a tail length of 4.45mm and termination via card extender method. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it meets the highest industry standards for durability and performance. Whether used in aerospace, telecommunications, or industrial applications, the ABC70DCKS-S288 delivers exceptional quality and longevity. Elevate your connectivity solutions with this top-of-the-line connector.